WAGO 721 Series Pluggable Terminal Block, 2-Contact, 3.5 mm Pitch, 1 Row, 721-602-1
- RS Stock No.:
- 288-5255
- Mfr. Part No.:
- 721-602-1
- Brand:
- WAGO
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 288-5255
- Mfr. Part No.:
- 721-602-1
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 2 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.5mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Orientation | Straight | |
| Colour | Grey | |
| Wire Connection Method | Cage Clamp | |
| Voltage | 320V | |
| Depth | 27.5mm | |
| Standards/Approvals | CSA | |
| Length | 8.9mm | |
| Width | 13.2mm | |
| Series | 721 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 2 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.5mm | ||
Current 12A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Orientation Straight | ||
Colour Grey | ||
Wire Connection Method Cage Clamp | ||
Voltage 320V | ||
Depth 27.5mm | ||
Standards/Approvals CSA | ||
Length 8.9mm | ||
Width 13.2mm | ||
Series 721 | ||
- COO (Country of Origin):
- DE
The WAGO 1-conductor male connector having CAGE CLAMP connection technology. It has nominal cross section of 2.5 mm² and pin spacing of 5 mm. It is 100 percent protected against mismating.
Universal connection for all conductor types
Easy cable pre-assembly and on-unit wiring via vertical and horizontal CAGE CLAMP actuation
For wire-to-wire and board-to-wire connections
Versions available with snap-in mounting feet or flanges for panel o
Related links
- WAGO 721 Series Pluggable Terminal Block 5 mm Pitch 721-603-1
- WAGO 721 Series Pluggable Terminal Block 5 mm Pitch 721-103/026-000-1
- WAGO 721 Series Pluggable Terminal Block 5 mm Pitch 721-104/026-000-1
- WAGO 231 Series Pluggable Terminal Block 5 mm Pitch 231-602-1
- WAGO 734 Series Pluggable Terminal Block 3.5 mm Pitch 734-102-1
- WAGO 714 Series Pluggable Terminal Block 3.5 mm Pitch 714-132
- WAGO 714 Series Pluggable Terminal Block 3.5 mm Pitch 714-162
- WAGO 734 Series Pluggable Terminal Block 3.5 mm Pitch 734-302-1
