WAGO 721 Series Pluggable Terminal Block, 4-Contact, 5 mm Pitch, 1 Row, 721-104/026-000-1
- RS Stock No.:
- 288-5254
- Mfr. Part No.:
- 721-104/026-000-1
- Brand:
- WAGO
Subtotal (1 box of 100 units)*
$696.35
(exc. GST)
$765.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $696.35 | $6.964 |
*price indicative
- RS Stock No.:
- 288-5254
- Mfr. Part No.:
- 721-104/026-000-1
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 4 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 15A | |
| Housing Material | Polyamide | |
| Orientation | Straight | |
| Colour | White | |
| Wire Connection Method | Cage Clamp | |
| Voltage | 320V | |
| Series | 721 | |
| Width | 21.5mm | |
| Standards/Approvals | CSA | |
| Depth | 26.45mm | |
| Length | 8.9mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 4 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 15A | ||
Housing Material Polyamide | ||
Orientation Straight | ||
Colour White | ||
Wire Connection Method Cage Clamp | ||
Voltage 320V | ||
Series 721 | ||
Width 21.5mm | ||
Standards/Approvals CSA | ||
Depth 26.45mm | ||
Length 8.9mm | ||
- COO (Country of Origin):
- DE
The WAGO 1-conductor female connector having CAGE CLAMP connection technology. It has nominal cross section of 2.5 mm² and pin spacing of 5 mm.
Universal connection for all conductor types
Easy cable pre-assembly and on-unit wiring via vertical and horizontal CAGE CLAMP actuation
For wire-to-wire and board-to-wire connections
Versions available with snap-in mounting feet or flanges for panel o
Related links
- WAGO 721 Series Pluggable Terminal Block 5 mm Pitch 721-103/026-000-1
- WAGO 721 Series Pluggable Terminal Block 5 mm Pitch 721-603-1
- WAGO 721 Series Pluggable Terminal Block 3.5 mm Pitch 721-602-1
- WAGO 231 Series PCB Terminal 5 mm Pitch 231-104/026-000
- WAGO 231 Series Pluggable Terminal Block 5.08 mm Pitch 231-302/026-000-1
- WAGO 2231 Series Push-in Pluggable Connector Female Push-in 16A, 4-Way
- WAGO 231 Series Pluggable Connector Female Cage Clamp 16A, 4-Way
- WAGO 232 Series Free Hanging Pluggable Connector Female Cage Clamp 14A, 4-Way
