Molex 39510 Series Pluggable Terminal Block, 8-Contact, 3.81 mm Pitch, 1 Row, 395105008
- RS Stock No.:
- 287-2286
- Mfr. Part No.:
- 395105008
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 336 more to save 6%
View bulk pricing optionsSubtotal (1 box of 168 units)*
$939.46
(exc. GST)
$1,033.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,680 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 168 - 168 | $5.592 | $939.46 | - |
| 336 + | $5.237 | $879.82 | 6% |
*price indicative
- RS Stock No.:
- 287-2286
- Mfr. Part No.:
- 395105008
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 8 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Housing Material | Die Cast Zinc, Thermoplastic Polyurethane | |
| Minimum Wire Size mm² | 0.34mm² | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 1.31mm² | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 24AWG | |
| Orientation | Horizontal | |
| Colour | Black | |
| Voltage | 250V | |
| Standards/Approvals | IEC 61076-2-101 | |
| Length | 300mm | |
| Series | 39510 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 8 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Housing Material Die Cast Zinc, Thermoplastic Polyurethane | ||
Minimum Wire Size mm² 0.34mm² | ||
Connector Gender Male | ||
Maximum Wire Size mm² 1.31mm² | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 24AWG | ||
Orientation Horizontal | ||
Colour Black | ||
Voltage 250V | ||
Standards/Approvals IEC 61076-2-101 | ||
Length 300mm | ||
Series 39510 | ||
- COO (Country of Origin):
- CN
The Molex 3.81mm Pitch Eurostyle Horizontal Plug is designed with a green housing and features 8 circuits. This Terminal Block and barrier strip provides a reliable and efficient solution for wire-to-board connections. With its Compact design and easy installation, it is suitable for a wide range of applications in various industries. It offers high current and voltage capabilities, ensuring reliable performance and safe operation. It is compliant with industry standards and regulations, making it a trusted choice for engineers and professionals.
3.81mm pitch Eurostyle horizontal plug
Green housing with 8 circuits
Reliable and efficient wire-to-board connection
Compact design for easy installation
High current and voltage capabilities
Compliant with industry standards and regulations
Related links
- Molex 39510 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Molex 39510 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Molex 39510 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Molex 39510 Series Pluggable Terminal Block 3.81 mm Pitch 1 Row
- Molex 39510 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Molex 39510 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Molex 39510 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Molex 39510 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
