Molex 39510 Series Pluggable Terminal Block, 5-Contact, 3.81 mm Pitch, 1 Row, 395105005
- RS Stock No.:
- 287-2282
- Mfr. Part No.:
- 395105005
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 504 more to save $120.96
View bulk pricing optionsSubtotal (1 box of 252 units)*
$950.80
(exc. GST)
$1,045.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2,520 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 252 - 252 | $3.773 | $950.80 | - |
| 504 + | $3.533 | $890.32 | $120.96 |
*price indicative
- RS Stock No.:
- 287-2282
- Mfr. Part No.:
- 395105005
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 5 | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Thermoplastic Polyurethane | |
| Maximum Wire Size mm² | 0.34mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 16AWG | |
| Maximum Wire Size AWG | 22AWG | |
| Orientation | Horizontal | |
| Colour | Black | |
| Voltage | 24V | |
| Series | 39510 | |
| Standards/Approvals | IEC 61076-2-101 | |
| Length | 3m | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 5 | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Thermoplastic Polyurethane | ||
Maximum Wire Size mm² 0.34mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size AWG 22AWG | ||
Orientation Horizontal | ||
Colour Black | ||
Voltage 24V | ||
Series 39510 | ||
Standards/Approvals IEC 61076-2-101 | ||
Length 3m | ||
- COO (Country of Origin):
- CN
The Molex 3.81mm Pitch Eurostyle Horizontal Plug is designed with a green housing and has 5 circuits. This Terminal Block and barrier strip is suitable for various applications in electronic systems. With its Compact size and reliable performance, it provides efficient connectivity solutions.
3.81mm pitch Eurostyle horizontal plug
Green housing for easy identification
5 circuits for versatile connectivity options
Compact design for space-saving installation
Reliable performance for efficient connectivity
Suitable for various electronic applications
Related links
- Molex 39510 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Molex 39510 Series Pluggable Terminal Block 3.81 mm Pitch 39510-0005
- Molex 39510 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Molex 39510 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Molex 39510 Series Pluggable Terminal Block 3.81 mm Pitch 1 Row
- Molex 39510 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Molex 39510 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Molex 39510 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
