Phoenix Contact MC 1.5/7-ST-3.5-LR Series Pluggable Terminal Block, 7-Contact, 3.5 mm Pitch, 1 Row, 1816904
- RS Stock No.:
- 881-0329
- Mfr. Part No.:
- 1816904
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 881-0329
- Mfr. Part No.:
- 1816904
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 7 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.5mm | |
| Current | 8A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.14mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 1.5mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 16AWG | |
| Maximum Wire Size AWG | 28AWG | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Screw | |
| Voltage | 320V | |
| Series | MC 1.5/7-ST-3.5-LR | |
| Width | 31.3mm | |
| Standards/Approvals | EU RoHS, EU REACH SVHC, cULus, CSA, CHINA RoHS | |
| Length | 27.5mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 7 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.5mm | ||
Current 8A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.14mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 1.5mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size AWG 28AWG | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Screw | ||
Voltage 320V | ||
Series MC 1.5/7-ST-3.5-LR | ||
Width 31.3mm | ||
Standards/Approvals EU RoHS, EU REACH SVHC, cULus, CSA, CHINA RoHS | ||
Length 27.5mm | ||
- COO (Country of Origin):
- DE
PCB connector, nominal cross section: 1.5 mm², color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 7, Number of rows: 1, Number of positions per row: 7, number of connections: 7, product range: MC 1,5/..-ST-LR, pitch: 3.5 mm, connection method: Screw connection with tension sleeve, conductor/PCB connection direction: 0 °, Stecksystem: MINI COMBICON, Locking: Snap-in locking, type of packaging: packed in cardboard
Related links
- Phoenix Contact FK-MCP 1.5/7-ST-3.5-LR Series Pluggable Terminal Block 3.5 mm Pitch 1817288
- Phoenix Contact MC 1.5/7-GF-3.5-LR Series Pluggable Terminal Block 3.5 mm Pitch 1817660
- Phoenix Contact MC 1.5/7-ST-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1840418
- Phoenix Contact MC 1.5/7-ST-3.5 Series Pluggable Terminal Block 3.5 mm Pitch, 1 Row
- Phoenix Contact MC 1.5/7-ST-3.81-LR Series Pluggable Terminal Block 3.81 mm Pitch 1817097
- Phoenix Contact MC 1.5/3-ST-3.5-LR Series Pluggable Terminal Block 3.5 mm Pitch 1816865
- Phoenix Contact MC 1.5/16-ST-3.5-LR Series Pluggable Terminal Block 3.5 mm Pitch 1816991
- Phoenix Contact MC 1.5/13-ST-3.5-LR Series Pluggable Terminal Block 3.5 mm Pitch 1816962
