Phoenix Contact 62, PCVK 4-7 Series Pluggable Terminal Block, 1-Contact, 7.62 mm Pitch, 1 Row, 1849998
- RS Stock No.:
- 286-1088
- Mfr. Part No.:
- 1849998
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$314.60
(exc. GST)
$346.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | $6.292 | $314.60 |
*price indicative
- RS Stock No.:
- 286-1088
- Mfr. Part No.:
- 1849998
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 1 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 7.62mm | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Wire Connection Method | Screw | |
| Colour | Green | |
| Standards/Approvals | No | |
| Series | 62, PCVK 4-7 | |
| Length | 41.2mm | |
| Width | 7.62mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 1 | ||
Product Type Pluggable Terminal Block | ||
Pitch 7.62mm | ||
Number of Rows 1 | ||
Orientation Straight | ||
Wire Connection Method Screw | ||
Colour Green | ||
Standards/Approvals No | ||
Series 62, PCVK 4-7 | ||
Length 41.2mm | ||
Width 7.62mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Phoenix Contact DIN rail connector with well-known connection principle allows worldwide use. Direct plug-in block for DIN rail mounting.
RoHS compliant
Free of whiskers
Related links
- Phoenix Contact 62 6-Contact 1 Row
- Phoenix Contact 62 6-Contact 1 Row, 1828281
- Phoenix Contact 62 5-Contact 1 Row
- Phoenix Contact 62 4-Contact 1 Row
- Phoenix Contact 62 4-Contact Through Hole, 1 Row
- Phoenix Contact 62 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- Wurth Elektronik 3074 Series Pluggable Terminal Block 7.62 mm Pitch 691307400007
- Phoenix Contact GMSTB 2.5 HCV/7-ST-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1714320
