Phoenix Contact 62, PC 4/6-STF-7 Series Pluggable Terminal Block, 6-Contact, 7.62 mm Pitch, 1 Row, 1828281
- RS Stock No.:
- 286-0910
- Distrelec Article No.:
- 300-44-096
- Mfr. Part No.:
- 1828281
- Brand:
- Phoenix Contact
This image is representative of the product range
Subtotal (1 pack of 50 units)*
$1,215.55
(exc. GST)
$1,337.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2,350 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | $24.311 | $1,215.55 |
*price indicative
- RS Stock No.:
- 286-0910
- Distrelec Article No.:
- 300-44-096
- Mfr. Part No.:
- 1828281
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 6 | |
| Pitch | 7.62mm | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Wire Connection Method | Screw | |
| Colour | Green | |
| Series | 62, PC 4/6-STF-7 | |
| Length | 30.7mm | |
| Standards/Approvals | No | |
| Width | 60.94mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 6 | ||
Pitch 7.62mm | ||
Number of Rows 1 | ||
Orientation Straight | ||
Wire Connection Method Screw | ||
Colour Green | ||
Series 62, PC 4/6-STF-7 | ||
Length 30.7mm | ||
Standards/Approvals No | ||
Width 60.94mm | ||
The Phoenix Contact Printed-circuit board connector with defined contact force ensures that contact remains stable over the long term. Well-known connection principle allows worldwide use.
Allows connection of two conductors
Screwable flange for superior mechanical stability
RoHS compliant
Related links
- Phoenix Contact 62 6-Contact 1 Row
- Phoenix Contact 62 4-Contact 1 Row
- Phoenix Contact 62 5-Contact 1 Row
- Phoenix Contact DFK-PC 4/6-GF-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1840599
- Phoenix Contact PC 4/6-GU-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1892042
- Phoenix Contact DFK-PC 4/6-GF-7.62 Series Pluggable Terminal Block 7.62 mm Pitch, 1 Row
- Phoenix Contact DFK-PC 4/ 6-G-7.62-LOE Series Pluggable Terminal Block 7.62 mm Pitch 1828113
- Phoenix Contact 62 1-Contact 1 Row, 1849998
