Phoenix Contact FKIC 2.5/3-ST-5.08 Series Pluggable Terminal Block, 3-Contact, 5.08 mm Pitch, 1 Row, 1873362
- RS Stock No.:
- 176-1171
- Mfr. Part No.:
- 1873362
- Brand:
- Phoenix Contact
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 100 units)*
$624.20
(exc. GST)
$686.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- Plus 300 left, shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 100 - 100 | $6.242 | $624.20 |
| 200 - 900 | $6.086 | $608.60 |
| 1000 + | $5.477 | $547.70 |
*price indicative
- RS Stock No.:
- 176-1171
- Mfr. Part No.:
- 1873362
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 3 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 12A | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.2mm² | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Spring Cage | |
| Voltage | 630V | |
| Series | FKIC 2.5/3-ST-5.08 | |
| Width | 17.24mm | |
| Standards/Approvals | RoHS | |
| Length | 27.5mm | |
| Depth | 15mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 3 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 12A | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.2mm² | ||
Connector Gender Male | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Spring Cage | ||
Voltage 630V | ||
Series FKIC 2.5/3-ST-5.08 | ||
Width 17.24mm | ||
Standards/Approvals RoHS | ||
Length 27.5mm | ||
Depth 15mm | ||
- COO (Country of Origin):
- DE
PCB connector, nominal current: 12 A, rated voltage (III/2): 320 V, number of positions: 3, pitch: 5.08 mm, connection method: Push-in spring connection, colour: green, contact surface: Tin
Related links
- Phoenix Contact FKIC 2.5/3-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact MSTBP 2.5/3-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1769023
- Phoenix Contact MSTB 2.5/3-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1757022
- Phoenix Contact MVSTBW 2.5/3-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1792760
- Phoenix Contact TMSTBP 2.5/3-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1853023
- Phoenix Contact FKCT 2.5/3-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1902123
- Phoenix Contact FKCN 2.5/3-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1754571
- Phoenix Contact MSTB 2.5/3-ST-5.08-LR Series Pluggable Terminal Block 5.08 mm Pitch 1808899
