Phoenix Contact 5/ 4-PL-2, 5 WH, PTSM 0 Series Pluggable Terminal Block, 4-Contact, 2.5 mm Pitch, 1 Row, 1709460
- RS Stock No.:
- 286-0856
- Mfr. Part No.:
- 1709460
- Brand:
- Phoenix Contact
This image is representative of the product range
Subtotal (1 box of 5 units)*
$29.24
(exc. GST)
$32.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 111 unit(s) shipping from 28 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $29.24 | $5.848 |
*price indicative
- RS Stock No.:
- 286-0856
- Mfr. Part No.:
- 1709460
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 2.5mm | |
| Current | 6A | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Wire Connection Method | Push-in | |
| Colour | White | |
| Voltage | 160V | |
| Length | 7.5mm | |
| Standards/Approvals | CSA | |
| Width | 6.7mm | |
| Series | 5/ 4-PL-2, 5 WH, PTSM 0 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Product Type Pluggable Terminal Block | ||
Pitch 2.5mm | ||
Current 6A | ||
Number of Rows 1 | ||
Orientation Straight | ||
Wire Connection Method Push-in | ||
Colour White | ||
Voltage 160V | ||
Length 7.5mm | ||
Standards/Approvals CSA | ||
Width 6.7mm | ||
Series 5/ 4-PL-2, 5 WH, PTSM 0 | ||
The Phoenix Contact Printed-circuit board connector with defined contact force ensures that contact remains stable over the long term.
Time saving push in connection, tools not required
High current carrying capacity
Related links
- Phoenix Contact 5/4-PL-2 PTSM 0 Series Pluggable Terminal Block 2.5 mm Pitch 1709460
- Phoenix Contact 5/2-PI-2 PTSM 0 Series Pluggable Terminal Block 2.5 mm Pitch, 1 Row
- Phoenix Contact 5/2-PI-2 PTSM 0 Series Pluggable Terminal Block 2.5 mm Pitch 1709450
- Phoenix Contact 5-V SMD WH R44 PTSM 0 Series PCB Terminal Block 2.5 mm Pitch 1 Row
- Phoenix Contact PTSM 0 Series PCB Connector 2.5 mm Pitch 1 Row Push-in Spring
- Phoenix Contact 5/..-PI 4-Contact 1 Row, 1015244
- Phoenix Contact 5/.-PI PTCM 0 Series Pluggable Terminal Block 2.5 mm Pitch 1015248
- Phoenix Contact 5/..-PL 6-Contact 1 Row, 1015460
