CAMDENBOSS CTBP Series Pluggable Terminal Block, 3-Contact, 3.81 mm Pitch, 1 Row, CTBP92VE/3R
- RS Stock No.:
- 281-9538
- Distrelec Article No.:
- 304-34-348
- Mfr. Part No.:
- CTBP92VE/3R
- Brand:
- CAMDENBOSS
Subtotal (1 pack of 2000 units)*
$4,086.00
(exc. GST)
$4,494.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2000 + | $2.043 | $4,086.00 |
*price indicative
- RS Stock No.:
- 281-9538
- Distrelec Article No.:
- 304-34-348
- Mfr. Part No.:
- CTBP92VE/3R
- Brand:
- CAMDENBOSS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CAMDENBOSS | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 3 | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Colour | Green | |
| Wire Connection Method | Screw | |
| Voltage | 200V | |
| Series | CTBP | |
| Standards/Approvals | RoHS | |
| Length | 8.4mm | |
| Select all | ||
|---|---|---|
Brand CAMDENBOSS | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 3 | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Colour Green | ||
Wire Connection Method Screw | ||
Voltage 200V | ||
Series CTBP | ||
Standards/Approvals RoHS | ||
Length 8.4mm | ||
- COO (Country of Origin):
- CN
The CAMDENBOSS Female Pluggable Terminal Blocks having PCB Pluggable Rising Clamp. It has 3.81 mm Pitch, Vertical Reverse Orientation and 3-poles. It has length of 12.2 mm, width of 10.4 mm and height of 19.2 mm. It has Plastic base and available in green colour.
Closed headers
Polarised mouldings
Moulded in green UL94-V0 flame retardant PA66
Professional rising clamp terminals
Anti solder wicking
Guided pin alignment
UL and VDE approved
Related links
- CAMDENBOSS CTBP Series Pluggable Terminal Block 5.08 mm Pitch CTBP9208/11
- CAMDENBOSS CTBP Series PCB Terminal Block 7.5 mm Pitch CTBP55VK/3
- CAMDENBOSS CTBP Series PCB Terminal Block 3.5 mm Pitch CTBP92HD/11
- RS PRO CTBP Series Pluggable Terminal Block 5 mm Pitch, 1 Row
- RS PRO CTBP Series Pluggable Terminal Block 3.5 mm Pitch, 1 Row
- RS PRO CTBP Series Pluggable Terminal Block 5 mm Pitch, 1 Row
- RS PRO CTBP Series Pluggable Terminal Block 3.5 mm Pitch, 1 Row
- RS PRO CTBP Series Pluggable Terminal Block 3.5 mm Pitch, 1 Row
