WAGO 232 Series Pluggable Terminal Block, 7-Contact, 7.62 mm Pitch, 1 Row, 232-587/007-000
- RS Stock No.:
- 278-1550
- Mfr. Part No.:
- 232-587/007-000
- Brand:
- WAGO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 278-1550
- Mfr. Part No.:
- 232-587/007-000
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 7 | |
| Pitch | 7.62mm | |
| Number of Rows | 1 | |
| Current | 15A | |
| Housing Material | Polyamide | |
| Connector Gender | Male | |
| Orientation | Horizontal | |
| Colour | Grey | |
| Wire Connection Method | Pin | |
| Voltage | 300V | |
| Series | 232 | |
| Width | 83.2mm | |
| Standards/Approvals | UL1059 | |
| Depth | 42.5mm | |
| Length | 8.2mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 7 | ||
Pitch 7.62mm | ||
Number of Rows 1 | ||
Current 15A | ||
Housing Material Polyamide | ||
Connector Gender Male | ||
Orientation Horizontal | ||
Colour Grey | ||
Wire Connection Method Pin | ||
Voltage 300V | ||
Series 232 | ||
Width 83.2mm | ||
Standards/Approvals UL1059 | ||
Depth 42.5mm | ||
Length 8.2mm | ||
- COO (Country of Origin):
- DE
The WAGO Double pin header is designed for DIN 35 rail mounting. It allow MCS female connectors fitted with wire harness or cable assembly to be plugged together. It offers coding via coding keys on both sides.
RoHS compliant
Anti rotation protection
V0 Flammability class per UL94
Related links
- WAGO 232 Series Pluggable Terminal Block 7.62 mm Pitch 232-584/007-000
- WAGO 232 Series Pluggable Terminal Block 7.62 mm Pitch 232-524/007-000
- WAGO 232 Series Pluggable Terminal Block 7.62 mm Pitch 232-589/007-000
- WAGO 232 Series Pluggable Terminal Block 7.62 mm Pitch 232-582/007-000
- WAGO 232 Series Pluggable Terminal Block 7.62 mm Pitch 232-588/007-000
- WAGO 232 Series Pluggable Terminal Block 7.62 mm Pitch 232-591/007-000
- WAGO 232 Series Pluggable Terminal Block 7.62 mm Pitch 232-583/007-000
- WAGO 232 Series Pluggable Terminal Block 7.62 mm Pitch 232-586/007-000
