WAGO 232 Series Pluggable Terminal Block, 8-Contact, 7.62 mm Pitch, 1 Row, 232-588/007-000

Subtotal (1 pack of 10 units)*

$188.29

(exc. GST)

$207.12

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$18.829$188.29

*price indicative

RS Stock No.:
278-1551
Mfr. Part No.:
232-588/007-000
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Pluggable Terminal Block

Number of Contacts

8

Pitch

7.62mm

Number of Rows

1

Current

15A

Housing Material

Polyamide

Connector Gender

Male

Orientation

Horizontal

Wire Connection Method

Pin

Colour

Grey

Voltage

300V

Series

232

Width

83.2mm

Standards/Approvals

UL1059

Length

8.2mm

Depth

42.5mm

COO (Country of Origin):
DE
The WAGO Double pin header is designed for DIN 35 rail mounting. It allow MCS female connectors fitted with wire harness or cable assembly to be plugged together. It offers coding via coding keys on both sides.

RoHS compliant

Anti rotation protection

V0 Flammability class per UL94

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy