WAGO 232 Series Pluggable Terminal Block, 10-Contact, 5.08 mm Pitch, 1 Row, 232-540/007-000

Subtotal (1 pack of 25 units)*

$518.00

(exc. GST)

$569.75

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 +$20.72$518.00

*price indicative

RS Stock No.:
278-1517
Mfr. Part No.:
232-540/007-000
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

10

Product Type

Pluggable Terminal Block

Pitch

5.08mm

Number of Rows

1

Current

15A

Housing Material

Polyamide

Connector Gender

Male

Orientation

Straight

Colour

Orange

Wire Connection Method

Plug-In

Voltage

250V

Series

232

Standards/Approvals

UL1059

Width

54mm

Depth

42.5mm

Length

8.2mm

COO (Country of Origin):
DE
The WAGO double pin header with DIN-35 rail mounting allow MCS female connectors fitted with wire harness or cable assembly to be plugged together.

Flammability class per UL94 V0

Contact material electrolytic copper

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy