WAGO 232 Series Pluggable Terminal Block, 8-Contact, 5.08 mm Pitch, 1 Row, 232-538/007-000

Subtotal (1 pack of 25 units)*

$448.65

(exc. GST)

$493.53

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Pack*
25 +$17.946$448.65

*price indicative

RS Stock No.:
278-1514
Mfr. Part No.:
232-538/007-000
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Pluggable Terminal Block

Number of Contacts

8

Pitch

5.08mm

Current

15A

Number of Rows

1

Housing Material

Polyamide

Orientation

Horizontal

Wire Connection Method

Pin

Colour

Grey

Voltage

300V

Length

8.2mm

Depth

42.5mm

Standards/Approvals

UL1059

Width

83.2mm

Series

232

COO (Country of Origin):
DE
The WAGO Double pin header is designed for DIN 35 rail mounting. It allow MCS female connectors fitted with wire harness or cable assembly to be plugged together. It offers coding via coding keys on both sides.

RoHS compliant

Anti rotation protection

V0 Flammability class per UL94

Related links