WAGO 232 Series Pluggable Terminal Block, 20-Contact, 5 mm Pitch, 1 Row, 232-520/007-000

Temporarily out of stock
RS Stock No.:
278-1502
Mfr. Part No.:
232-520/007-000
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Pluggable Terminal Block

Number of Contacts

20

Pitch

5mm

Current

15A

Number of Rows

1

Connector Gender

Male

Orientation

Horizontal

Colour

Grey

Wire Connection Method

Wire

Length

8.2mm

Depth

42.5mm

Width

103.2mm

Series

232

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The WAGO double pin header with DIN-35 rail mounting allow MCS female connectors fitted with wire harness or cable assembly to be plugged together.

Flammability class per UL94 V0

Contact material electrolytic copper

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy