WAGO 232 Series Pluggable Terminal Block, 17-Contact, 5 mm Pitch, 1 Row, 232-517/007-000

Unavailable
RS will no longer stock this product.
RS Stock No.:
278-1499
Mfr. Part No.:
232-517/007-000
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

17

Product Type

Pluggable Terminal Block

Pitch

5mm

Current

15A

Number of Rows

1

Housing Material

Polyamide

Orientation

Horizontal

Colour

Grey

Wire Connection Method

Pin

Voltage

300V

Standards/Approvals

UL1059

Series

232

Width

83.2mm

Depth

42.5mm

Length

8.2mm

COO (Country of Origin):
DE
The WAGO double pin header with DIN-35 rail mounting allow MCS female connectors fitted with wire harness or cable assembly to be plugged together.

Flammability class per UL94 V0

Contact material electrolytic copper

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy