Entrelec 1SNK Series Pluggable Terminal Block, 4-Contact, 1 Row, 1SNK805019R0000
- RS Stock No.:
- 274-9103
- Mfr. Part No.:
- 1SNK805019R0000
- Brand:
- Entrelec
This image is representative of the product range
Add 10 more to save $20.90
View bulk pricing optionsSubtotal (1 unit)*
$21.92
(exc. GST)
$24.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 62 unit(s) shipping from 09 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $21.92 | - |
| 10 - 24 | $19.83 | $20.90 |
| 25 + | $18.10 | $95.50 |
*price indicative
- RS Stock No.:
- 274-9103
- Mfr. Part No.:
- 1SNK805019R0000
- Brand:
- Entrelec
Select all | Attribute | Value |
|---|---|---|
| Brand | Entrelec | |
| Number of Contacts | 4 | |
| Product Type | Pluggable Terminal Block | |
| Number of Rows | 1 | |
| Current | 20A | |
| Minimum Wire Size mm² | 2.5mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 2.5mm² | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 14AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | Straight | |
| Colour | Grey | |
| Wire Connection Method | Push-in | |
| Voltage | 1000V | |
| Series | 1SNK | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Entrelec | ||
Number of Contacts 4 | ||
Product Type Pluggable Terminal Block | ||
Number of Rows 1 | ||
Current 20A | ||
Minimum Wire Size mm² 2.5mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 2.5mm² | ||
Connector Gender Male | ||
Minimum Wire Size AWG 14AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation Straight | ||
Colour Grey | ||
Wire Connection Method Push-in | ||
Voltage 1000V | ||
Series 1SNK | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- PL
Boost your productivity with this Entrelec 1SNK805019R0000 PI Spring Dynamic Pluggable Terminal Block, the Ideal solution for modern electronic projects. This innovative Terminal Block enhances the versatility of the pre-produced plug harness, allowing for a seamless integration into your setups. With the time-saving plug-and-play assembly, you can significantly reduce preparation and installation times.
The Entrelec PI Spring Terminal Blocks simplify the process of connecting sub-assemblies, ensuring a secure and reliable connection every time. By eliminating the potential for faulty connections on-site, these Terminal blocks minimise troubleshooting and downtime.
One of the key advantages of this ZDK2.5-11-D3000 type Terminal Block is the ease of prior connection testing. This feature allows you to verify connections before finalising your installation. These robust test connectors are designed to withstand up to 10,000 operations, making them a Durable choice for both temporary and permanent setups. Whether youre an engineer, technician, or DIY enthusiast, the Entrelec PI Spring Dynamic Pluggable Terminal Blocks are the smart choice for enhancing your electronic projects. Experience the benefits of simplified installations, reduced preparation time, and reliable performance.
Features & Benefits
Related links
- Entrelec 1SNK Series Pluggable Terminal Block 1 Row, 1SNK805019R0000
- Entrelec 1SNK Series Pluggable Terminal Block 1 Row
- Entrelec 1SNK Series Pluggable Terminal Block 1 Row, 1SNK805018R0000
- Entrelec 1SNK Series Pluggable Terminal Block 5.2 mm Pitch, 1 Row
- Entrelec 1SNK Series Pluggable Terminal Block 5.2 mm Pitch 1SNK805759R0000
- Entrelec 1SNK Series Pluggable Terminal Block 5.2 mm Pitch 1SNK805758R0000
- Entrelec 1SNK Series Terminal Block Grey 2-Level, Push-in
- Entrelec 1SNK Series Terminal Block Yellow 4mm² Push-in
