Entrelec 1SNK Series Pluggable Terminal Block, 1-Contact, 5.2 mm Pitch, 1 Row, 1SNK805758R0000
- RS Stock No.:
- 274-9104
- Mfr. Part No.:
- 1SNK805758R0000
- Brand:
- Entrelec
This image is representative of the product range
Add 250 more to save 7%
View bulk pricing optionsSubtotal (1 bag of 50 units)*
$205.50
(exc. GST)
$226.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 300 unit(s) shipping from 09 November 2026
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 50 - 200 | $4.11 | $205.50 | - |
| 250 - 450 | $3.805 | $190.25 | 7% |
| 500 + | $3.424 | $171.20 | 16% |
*price indicative
- RS Stock No.:
- 274-9104
- Mfr. Part No.:
- 1SNK805758R0000
- Brand:
- Entrelec
Select all | Attribute | Value |
|---|---|---|
| Brand | Entrelec | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 1 | |
| Pitch | 5.2mm | |
| Current | 24A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Colour | Grey | |
| Wire Connection Method | Crimp | |
| Voltage | 1000V | |
| Series | 1SNK | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Entrelec | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 1 | ||
Pitch 5.2mm | ||
Current 24A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Connector Gender Male | ||
Orientation Straight | ||
Colour Grey | ||
Wire Connection Method Crimp | ||
Voltage 1000V | ||
Series 1SNK | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- PL
Maximise your productivity with Entrelec 1SNK805758R0000 PI Spring Dynamic Pluggable Terminal Blocks. These innovative components seamlessly blend the flexibility of push-in technology with dynamic crimping, ensuring both ease of installation and secure connections.
The ZDK2.5-11-D3000 type Terminal blocks simplify the installation process, allowing for quick and efficient setup. With easy prior connection testing, you can verify each connection before finalising your work, providing confidence in your installations.
Durability is a key feature of the Entrelec PI Spring Terminal Blocks. Designed with test connectors that can withstand up to 10,000 operations, they are perfect for both temporary and permanent applications. Their compatibility with various testing devices makes assessing connections straightforward and efficient. Whether you're a professional Engineer or a passionate DIYer, the Entrelec PI Spring Terminal Blocks are your Ideal choice for reliable electronic connections.
Related links
- Entrelec 1SNK Series Pluggable Terminal Block 5.2 mm Pitch, 1 Row
- Entrelec 1SNK Series Pluggable Terminal Block 5.2 mm Pitch 1SNK805759R0000
- Phoenix Contact UPBV Series Pluggable Terminal Block 5.2 mm Pitch, 3045321
- Phoenix Contact SP 2.5/1-M Series Pluggable Terminal Block 5.2 mm Pitch, 3043043
- Phoenix Contact PPC Series Pluggable Terminal Block 5.2 mm Pitch 3000653
- Phoenix Contact Combi Pluggable Solutions Series Pluggable Terminal Block 5.2 mm Pitch 3211273
- Phoenix Contact Combi Pluggable Solutions Series Pluggable Terminal Block 5.2 mm Pitch, 3043158
- Phoenix Contact Combi Pluggable Solutions Series Pluggable Terminal Block 5.2 mm Pitch, 3043190
