Phoenix Contact PCB Connector Accessory, 12-Contact, 3.5 mm Pitch, 1 Row, 1847220

Subtotal (1 pack of 50 units)*

$995.40

(exc. GST)

$1,094.95

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 50 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +$19.908$995.40

*price indicative

RS Stock No.:
265-7442
Mfr. Part No.:
1847220
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

12

Product Type

PCB Connector Accessory

Pitch

3.5mm

Number of Rows

1

Current

8A

Housing Material

PA

Minimum Wire Size mm²

0.14mm²

Connector Gender

Female

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

16AWG

Wire Connection Method

Plug-In

Colour

Green

Voltage

160V

Width

52.3mm

Depth

11.1mm

Length

16.1mm

COO (Country of Origin):
DE
The Phoenix Contact PCB connector has rated voltage 160 V, 6 A nominal current and tin contact surface, screw connection with green color.

Female connector

Copper alloy contact material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy