Same Sky TBP02P1-381 Series Pluggable Terminal Block, 16-Contact, 3.81 mm Pitch
- RS Stock No.:
- 259-6779
- Mfr. Part No.:
- TBP02P1-381-16BE
- Brand:
- Same Sky
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save 4%
View bulk pricing optionsSubtotal (1 bag of 50 units)*
$115.70
(exc. GST)
$127.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 300 unit(s), ready to ship from another location
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 50 - 50 | $2.314 | $115.70 | - |
| 100 - 100 | $2.199 | $109.95 | 4% |
| 150 + | $2.089 | $104.45 | 9% |
*price indicative
- RS Stock No.:
- 259-6779
- Mfr. Part No.:
- TBP02P1-381-16BE
- Brand:
- Same Sky
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Same Sky | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 16 | |
| Pitch | 3.81mm | |
| Current | 8.7A | |
| Housing Material | Polyamide 66 | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | 180° | |
| Wire Connection Method | Screw | |
| Colour | Blue | |
| Voltage | 300V | |
| Length | 61.75mm | |
| Standards/Approvals | EN 60998-2-1:2004, EN 60998-1:2004, CE, RoHS, UL 1059 | |
| Width | 11.2mm | |
| Series | TBP02P1-381 | |
| Depth | 15.5mm | |
| Select all | ||
|---|---|---|
Brand Same Sky | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 16 | ||
Pitch 3.81mm | ||
Current 8.7A | ||
Housing Material Polyamide 66 | ||
Connector Gender Female | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation 180° | ||
Wire Connection Method Screw | ||
Colour Blue | ||
Voltage 300V | ||
Length 61.75mm | ||
Standards/Approvals EN 60998-2-1:2004, EN 60998-1:2004, CE, RoHS, UL 1059 | ||
Width 11.2mm | ||
Series TBP02P1-381 | ||
Depth 15.5mm | ||
- COO (Country of Origin):
- CN
The CUI devices provides a PCB Terminal blocks having a pitch of 3.81 mm with a rated voltage of 300 V having a slotted screw product. It consist of a horizontal body orientation and the number of poles are 16.
Operating temperature of -40°C to 105°C
Contact resistance is 20 mΩ
Related links
- Same Sky TBP02P1-381 Series Pluggable Terminal Block 3.81 mm Pitch, TBP02P1-381-16BE
- Same Sky TBP02P1-381 Series Pluggable Terminal Block 3.81 mm Pitch
- Same Sky TBP02P1-381 Series Pluggable Terminal Block 3.81 mm Pitch
- Same Sky TBP02P1-381 Series Pluggable Terminal Block 3.81 mm Pitch, TBP02P1-381-03BE
- Same Sky TBP02P1-381 Series Pluggable Terminal Block 3.81 mm Pitch, TBP02P1-381-10BE
- Same Sky TBP02P1W-381 Series Pluggable Terminal Block 3.81 mm Pitch
- Same Sky TBP02P1W-381 Series Pluggable Terminal Block 3.81 mm Pitch, TBP02P1W-381-10BE
- Amphenol Communications Solutions 09-381 Series PCB Terminal Block 3.81 mm Pitch 20020302-D031B01LF
