Same Sky TBP02P1-381 Series Pluggable Terminal Block, 3-Contact, 3.81 mm Pitch, TBP02P1-381-03BE
- RS Stock No.:
- 259-6773
- Mfr. Part No.:
- TBP02P1-381-03BE
- Brand:
- Same Sky
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 259-6773
- Mfr. Part No.:
- TBP02P1-381-03BE
- Brand:
- Same Sky
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Same Sky | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 3 | |
| Pitch | 3.81mm | |
| Current | 8.7A | |
| Housing Material | Polyamide 66 | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | 180° | |
| Wire Connection Method | Screw | |
| Colour | Blue | |
| Voltage | 300V | |
| Depth | 15.5mm | |
| Standards/Approvals | UL 1059, RoHS, EN 60998-2-1:2004, EN 60998-1:2004, CE | |
| Width | 11.2mm | |
| Series | TBP02P1-381 | |
| Length | 12.22mm | |
| Select all | ||
|---|---|---|
Brand Same Sky | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 3 | ||
Pitch 3.81mm | ||
Current 8.7A | ||
Housing Material Polyamide 66 | ||
Connector Gender Female | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation 180° | ||
Wire Connection Method Screw | ||
Colour Blue | ||
Voltage 300V | ||
Depth 15.5mm | ||
Standards/Approvals UL 1059, RoHS, EN 60998-2-1:2004, EN 60998-1:2004, CE | ||
Width 11.2mm | ||
Series TBP02P1-381 | ||
Length 12.22mm | ||
- COO (Country of Origin):
- CN
The CUI devices provides a PCB Terminal blocks having a pitch of 3.81 mm with a rated voltage of 300 V having a slotted screw product. It consist of a horizontal body orientation and the number of poles are 3.
Operating temperature of -40°C to 105°C
Contact resistance is 20 mΩ
Related links
- Same Sky TBP02P1-381 Series Pluggable Terminal Block 3.81 mm Pitch
- Same Sky TBP02P1-381 Series Pluggable Terminal Block 3.81 mm Pitch
- Same Sky TBP02P1-381 Series Pluggable Terminal Block 3.81 mm Pitch
- Same Sky TBP02P1-381 Series Pluggable Terminal Block 3.81 mm Pitch, TBP02P1-381-10BE
- Same Sky TBP02P1-381 Series Pluggable Terminal Block 3.81 mm Pitch, TBP02P1-381-16BE
- Same Sky TBP02P1W-381 Series Pluggable Terminal Block 3.81 mm Pitch
- Same Sky TBP02P1W-381 Series Pluggable Terminal Block 3.81 mm Pitch, TBP02P1W-381-10BE
- Amphenol Communications Solutions 09-381 Series PCB Terminal Block 3.81 mm Pitch 20020302-D031B01LF
