Weidmüller OMNIMATE Signal Series PCB Connector, 2-Contact, 2.5 mm Pitch, 1 Row, 2438860000
- RS Stock No.:
- 255-8305
- Mfr. Part No.:
- 2438860000
- Brand:
- Weidmüller
Subtotal (1 box of 250 units)*
$627.00
(exc. GST)
$689.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $627.00 | $2.508 |
*price indicative
- RS Stock No.:
- 255-8305
- Mfr. Part No.:
- 2438860000
- Brand:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | PCB Connector | |
| Number of Contacts | 2 | |
| Pitch | 2.5mm | |
| Current | 6A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.08mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 0.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 20AWG | |
| Orientation | 180° | |
| Colour | Black | |
| Voltage | 320V | |
| Depth | 19.2mm | |
| Series | OMNIMATE Signal | |
| Width | 5.6mm | |
| Standards/Approvals | UL File Number Search UL Website Certificate No. (cURus) E60693, RoHS conform | |
| Length | 2.5mm | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type PCB Connector | ||
Number of Contacts 2 | ||
Pitch 2.5mm | ||
Current 6A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.08mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 0.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 20AWG | ||
Orientation 180° | ||
Colour Black | ||
Voltage 320V | ||
Depth 19.2mm | ||
Series OMNIMATE Signal | ||
Width 5.6mm | ||
Standards/Approvals UL File Number Search UL Website Certificate No. (cURus) E60693, RoHS conform | ||
Length 2.5mm | ||
The Weidmuller PCB plug-in connector has PUSH IN Weidmüller's innovative connection system simplifies the wire connection process and female plug in 2.50 mm pitch with two poles.
Simplified processing
Intuitive handling
Related links
- Weidmüller OMNIMATE Signal Series PCB Connector 2.5 mm Pitch 1 Row Solder
- Weidmüller OMNIMATE Signal Series PCB Connector 2.5 mm Pitch 2439670000
- Weidmüller OMNIMATE Signal Series PCB Connector 2.5 mm Pitch 2439710000
- Weidmüller OMNIMATE Signal Series PCB Connector 2.5 mm Pitch 1 Row Solder
- WAGO 250 Series PCB Connector 2.5 mm Pitch 250-402/000-006
- Weidmüller OMNIMATE Signal Series PCB Connector 2.5 mm Pitch 1 Row Solder
- Weidmüller OMNIMATE Signal Series PCB Connector 2.5 mm Pitch 1 Row Solder
- Weidmüller OMNIMATE Signal Series PCB Connector 2.5 mm Pitch 1 Row Solder
