Weidmüller OMNIMATE Signal Series Pluggable Terminal Block, 10-Contact, 3.5 mm Pitch, 1 Row, 1938010000
- RS Stock No.:
- 255-8268
- Mfr. Part No.:
- 1938010000
- Brand:
- Weidmüller
Subtotal (1 box of 20 units)*
$814.46
(exc. GST)
$895.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $814.46 | $40.723 |
*price indicative
- RS Stock No.:
- 255-8268
- Mfr. Part No.:
- 1938010000
- Brand:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 10 | |
| Pitch | 3.5mm | |
| Current | 2.2A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 2mm² | |
| Housing Material | Polybutylene Terephthalate | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | 180° | |
| Colour | Black | |
| Voltage | 50V | |
| Series | OMNIMATE Signal | |
| Width | 42mm | |
| Standards/Approvals | UL, RoHS | |
| Depth | 27.6mm | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 10 | ||
Pitch 3.5mm | ||
Current 2.2A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 2mm² | ||
Housing Material Polybutylene Terephthalate | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation 180° | ||
Colour Black | ||
Voltage 50V | ||
Series OMNIMATE Signal | ||
Width 42mm | ||
Standards/Approvals UL, RoHS | ||
Depth 27.6mm | ||
- COO (Country of Origin):
- HU
The Weidmuller PCB plug-in connector has female header with spring connection (PUSH IN) as a plug-in connection level used together with male headers in 3.50 mm pitch with ten poles.
Plugging direction is parallel 180 degree to the PCB
PUSH IN with actuator
Tension-clamp connection
Related links
- Weidmüller OMNIMATE Signal Series Pluggable Terminal Block 3.5 mm Pitch 1789090000
- Weidmüller OMNIMATE Signal Series Pluggable Terminal Block 3.5 mm Pitch 2 Row Solder
- Weidmüller OMNIMATE Signal Series Pluggable Terminal Block 3.5 mm Pitch 1938020000
- Weidmüller OMNIMATE Signal Series Pluggable Terminal Block 3.5 mm Pitch 1789110000
- Weidmüller OMNIMATE Signal Series Pluggable Terminal Block 3.5 mm Pitch 1779920000
- Weidmüller OMNIMATE Signal Series Pluggable Terminal Block 3.5 mm Pitch, 1 Row Solder
- Weidmüller OMNIMATE Signal Series Pluggable Terminal Block 3.5 mm Pitch, 1 Row Solder
- Weidmüller OMNIMATE Signal Series Pluggable Terminal Block 3.5 mm Pitch, 1 Row Solder
