Weidmüller Pluggable Terminal Block, 8-Contact, 3.5 mm Pitch, 1 Row, 1277290000

Subtotal (1 box of 132 units)*

$1,103.49

(exc. GST)

$1,213.84

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$1,103.49$8.36

*price indicative

RS Stock No.:
255-8150
Distrelec Article No.:
304-27-827
Mfr. Part No.:
1277290000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Number of Contacts

8

Product Type

Pluggable Terminal Block

Pitch

3.5mm

Number of Rows

1

Current

13.4A

Housing Material

Polyamide 66

Minimum Wire Size mm²

2mm²

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

30AWG

Maximum Wire Size AWG

16AWG

Orientation

180°

Colour

Orange

Voltage

320V

Depth

26.25mm

Width

14mm

The Weidmuller PCB plug-in connector has two-row female plug with PUSH IN spring connection and the wire-entry area and handling area are clearly separated also has 3.50 mm pitch with eight poles.

Plugging direction is parallel 180 degree to the PCB

Integrated push-buttons for opening the terminal point

High component density because of low heights

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy