Phoenix Contact Pluggable Terminal Block, 8-Contact, 3.5 mm Pitch, 1 Row, 1945151
- RS Stock No.:
- 610-159
- Mfr. Part No.:
- 1945151
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
$202.98
(exc. GST)
$223.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $202.98 | $2.03 |
*price indicative
- RS Stock No.:
- 610-159
- Mfr. Part No.:
- 1945151
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 8 | |
| Pitch | 3.5mm | |
| Current | 8A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 0.5mm² | |
| Orientation | Straight | |
| Colour | Black | |
| Voltage | 25V | |
| Length | 2.8mm | |
| Standards/Approvals | cULus Recognised Approval ID: E60425-20030211, VDE approval of drawings Approval ID: 40055514 | |
| Width | 27.6mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 8 | ||
Pitch 3.5mm | ||
Current 8A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 0.5mm² | ||
Orientation Straight | ||
Colour Black | ||
Voltage 25V | ||
Length 2.8mm | ||
Standards/Approvals cULus Recognised Approval ID: E60425-20030211, VDE approval of drawings Approval ID: 40055514 | ||
Width 27.6mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PST 1.0/8-3.5 pin strip is designed for seamless integration in various electrical applications, providing reliable connections with its robust construction and innovative engineering. This pin strip is crafted from high-temperature resistant plastic, making it ideal for wave and reflow soldering processes. With a nominal current of 8 A and rated voltage of 250 V, it ensures exceptional performance across multiple scenarios. Additionally, its compact design features a linear pinning layout and a pitch of 3.5 mm, allowing for efficient use of space on PCBs. The durable construction provides not only performance reliability but also compliance with industry standards such as RoHS and WEEE, addressing environmental considerations.
Highly temperature-resistant plastic is suitable for demanding soldering processes
Expertly designed for seamless compatibility with COMBICON pin connectors
Compact dimensions facilitate efficient PCB layouts
Excellent electrical properties ensure dependable performance
Robust construction contributes to long-lasting operational reliability
Compliance with RoHS standards supports environmentally-friendly initiatives
Optimised pin geometry guarantees secure and effective connectivity
Versatile usage in varied applications enhances operational flexibility
Related links
- Weidmüller BL Series Pluggable Terminal Block 3.5 mm Pitch, 1 Row
- Weidmüller BL Series Pluggable Terminal Block 3.5 mm Pitch 1638610000
- RS PRO CTB932VD Series Pluggable Terminal Block 3.5 mm Pitch, 1 Row
- WAGO Pluggable Terminal Block 3.5 mm Pitch 714-108
- WAGO Pluggable Terminal Block 3.5 mm Pitch 2734-108
- Weidmüller BL Series Pluggable Terminal Block 3.5 mm Pitch 1606700000
- RS PRO 1550 Series Pluggable Terminal Block 3.5 mm Pitch, 1 Row
- TE Connectivity Pluggable Terminal Block 3.5 mm Pitch 1986371-8
