Weidmüller OMNIMATE Signal - series B2C/S2C 3.50 - 2-row Series Pluggable Terminal Block, 4-Contact, 3.5 mm Pitch, 1

Subtotal (1 box of 264 units)*

$1,048.34

(exc. GST)

$1,153.17

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$1,048.34$3.971

*price indicative

RS Stock No.:
255-8148
Mfr. Part No.:
1277270000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Number of Contacts

4

Product Type

Pluggable Terminal Block

Pitch

3.5mm

Current

13.4A

Number of Rows

1

Housing Material

Polyamide 66

Minimum Wire Size mm²

2mm²

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

30AWG

Maximum Wire Size AWG

16AWG

Orientation

180°

Colour

Orange

Voltage

320V

Series

OMNIMATE Signal - series B2C/S2C 3.50 - 2-row

Width

7mm

Depth

26.25mm

Standards/Approvals

IEC 60664-1, IEC 61984

COO (Country of Origin):
RO
The Weidmuller PCB plug-in connector has two-row female plug with PUSH IN spring connection and the wire-entry area and handling area are clearly separated also has 3.50 mm pitch with four poles.

Plugging direction is parallel 180 degree to the PCB

Integrated push-buttons for opening the terminal point

High component density because of low heights

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy