Weidmüller OMNIMATE Signal Series Pluggable Terminal Block, 4-Contact, 3.5 mm Pitch, PCB, 2 Row Solder

Subtotal (1 box of 50 units)*

$159.60

(exc. GST)

$175.56

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$159.60$3.192

*price indicative

RS Stock No.:
255-8231
Mfr. Part No.:
1641110000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Product Type

Pluggable Terminal Block

Number of Contacts

4

Pitch

3.5mm

Number of Rows

2

Current

10.5A

Housing Material

PBT

Mount Type

PCB

Connector Gender

Male

Orientation

180°

Colour

Orange

Termination Type

Solder

Contact Gender

Male

Voltage

200V

Series

OMNIMATE Signal

Standards/Approvals

RoHS, CSA, IEC 60664-1, IEC 61984, UL

Width

8.4mm

Depth

22mm

Length

97mm

COO (Country of Origin):
RO
The Weidmuller PCB plug-in connector has male header for wave soldering in 3.50 mm pitch and THT solder connection mounting with four poles.

Plugging direction is parallel 180 degree to the PCB

Orange color

3.2 mm solder pin length

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy