ABB Sentry S30A Series Pluggable Terminal Block, 2TLA010099R0000
- RS Stock No.:
- 253-2046
- Mfr. Part No.:
- 2TLA010099R0000
- Brand:
- ABB
Subtotal (1 unit)*
$79.20
(exc. GST)
$87.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $79.20 |
*price indicative
- RS Stock No.:
- 253-2046
- Mfr. Part No.:
- 2TLA010099R0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Pluggable Terminal Block | |
| Wire Connection Method | Screw | |
| Colour | Black | |
| Length | 17mm | |
| Depth | 15mm | |
| Standards/Approvals | No | |
| Width | 20mm | |
| Series | Sentry S30A | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Pluggable Terminal Block | ||
Wire Connection Method Screw | ||
Colour Black | ||
Length 17mm | ||
Depth 15mm | ||
Standards/Approvals No | ||
Width 20mm | ||
Series Sentry S30A | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
The ABB sentry S30A terminal block for sentry safety relays. It is one piece, screw terminals.
Suitable for BSR, SSR, TSR and USR
Related links
- SICK S30A Series Laser Scanner, 49m Max Range
- ABB Jokab SSR10 4 Safety Contacts, 3
- Pilz 783544 Series Pluggable Terminal Block, 783544
- RS PRO CTB9202 Series Pluggable Terminal Block 5 mm Pitch, 1 Row
- Ouneva VC06 Series Pluggable Terminal Block, VC06-0038
- Ouneva VC06 Series Pluggable Terminal Block, VC06-0037
- Ouneva VC06 Series Pluggable Terminal Block, VC06-0016
- Ouneva VC06 Series Pluggable Terminal Block, VC06-0014