Conex-It HRFE Series PCB Terminal Block for Use with PCB Terminal Blocks & Connectors
- RS Stock No.:
- 252-5153
- Mfr. Part No.:
- HRFE-08005V
- Brand:
- Conex-It
Subtotal (1 pack of 5 units)*
$15.64
(exc. GST)
$17.205
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 145 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $3.128 | $15.64 |
*price indicative
- RS Stock No.:
- 252-5153
- Mfr. Part No.:
- HRFE-08005V
- Brand:
- Conex-It
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Conex-It | |
| Accessory Type | PCB Terminal Block | |
| Product Type | Pluggable Terminal Block | |
| Series | HRFE | |
| For Use With | PCB Terminal Blocks & Connectors | |
| Colour | Green | |
| Material | Thermoplastic | |
| Standards/Approvals | cULus, RoHS 2002/95/EC | |
| Hazardous Area Certification | NO | |
| Current Rating | 20A | |
| Select all | ||
|---|---|---|
Brand Conex-It | ||
Accessory Type PCB Terminal Block | ||
Product Type Pluggable Terminal Block | ||
Series HRFE | ||
For Use With PCB Terminal Blocks & Connectors | ||
Colour Green | ||
Material Thermoplastic | ||
Standards/Approvals cULus, RoHS 2002/95/EC | ||
Hazardous Area Certification NO | ||
Current Rating 20A | ||
- COO (Country of Origin):
- CN
Conex-It ,Female plug, 8 way, 5.08mm pitch, Green
The Conex-It connector HRFE series PCB terminal block has voltage rating of 300 V. It is made from thermoplastic housing.
Operating temperature -40ºC to +115 ºC
Wire strip length 7 to 8mm
Wire range 2.5mm²
Related links
- Conex-It HRFE Series PCB Terminal Block for Use with PCB Terminal Blocks
- Conex-It HRFE Right Angle Plug Screw Termination,
- Conex-It HRFE Right Angle Plug Screw Termination,
- Conex-It HRFE Right Angle Plug Screw Termination,
- Conex-It HRFE Right Angle Plug Screw Termination,
- Conex-It HRFE Right Angle Plug Screw Termination,
- Conex-It HRFE Right Angle Plug Screw Termination,
- Conex-It HMSA Right Angle Header Solder Termination,
