Conex-It HRFE Series Pluggable Terminal Block, 5-Contact, 5.08 mm Pitch, 1 Row, HRFE-05005V

Subtotal (1 pack of 5 units)*

$10.70

(exc. GST)

$11.75

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 695 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +$2.14$10.70

*price indicative

RS Stock No.:
252-5151
Mfr. Part No.:
HRFE-05005V
Brand:
Conex-It
Find similar products by selecting one or more attributes.
Select all

Brand

Conex-It

Number of Contacts

5

Product Type

Pluggable Terminal Block

Pitch

5.08mm

Number of Rows

1

Current

20A

Minimum Wire Size mm²

0.2mm²

Maximum Wire Size mm²

0.2mm²

Connector Gender

Male/Female

Minimum Wire Size AWG

12AWG

Maximum Wire Size AWG

12AWG

Orientation

Right Angle

Colour

Green

Wire Connection Method

Screw

Voltage

300V

Series

HRFE

Standards/Approvals

VDE, RoHS, cULus

COO (Country of Origin):
CN

Conex-It, Female plug, 5 way, 5.08mm pitch, Green


The Conex-It connector HRFE series PCB terminal block has voltage rating of 300 V. It is made from thermoplastic housing.

Operating temperature -40ºC to +115 ºC

Wire strip length 7 to 8mm

Wire range 2.5mm²

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy