Phoenix Contact 5/4-G1-3, 5 P26THR, MCDN 1 Series Pluggable Terminal Block, 8-Contact, 3.5 mm Pitch, 2 Row, 1953732

Subtotal (1 pack of 75 units)*

$517.275

(exc. GST)

$569.025

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 75 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
75 +$6.897$517.28

*price indicative

RS Stock No.:
241-5984
Mfr. Part No.:
1953732
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Pluggable Terminal Block

Number of Contacts

8

Pitch

3.5mm

Current

8A

Number of Rows

2

Housing Material

Liquid Crystal Polymer

Connector Gender

Male

Orientation

Straight

Colour

Black

Wire Connection Method

Solder

Voltage

160 V

Series

5/4-G1-3, 5 P26THR, MCDN 1

Width

15.4 mm

Length

13.3mm

Depth

17.8mm

Standards/Approvals

EN-VDE CUL

COO (Country of Origin):
DE
The Phoenix Contact's PCB header has nominal cross section of 1.5 mm². Maximum flexibility when it comes to device design, one header for connectors with different connection technologies. Conductor connection on several levels enables higher contact density.

Connector system MINI COMBICON

Type of contact Male connector

Range of articles MCDN 1,5/..-G1-THR

Pitch 3.5 mm

Number of positions 4

Mounting type THR soldering

Pin layout linear pinning

Locking without

Number of rows 2

Number of connections 8

Number of

Related links