Phoenix Contact MCDN 1.5/ 6-G1-3.5 P26THR Series Pluggable Terminal Block, 6-Contact, 3.5 mm Pitch, 2 Row, 1953758
- RS Stock No.:
- 859-3566
- Mfr. Part No.:
- 1953758
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 50 units)*
$409.00
(exc. GST)
$450.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 - 200 | $8.18 | $409.00 |
| 250 + | $7.362 | $368.10 |
*price indicative
- RS Stock No.:
- 859-3566
- Mfr. Part No.:
- 1953758
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 6 | |
| Pitch | 3.5mm | |
| Current | 8A | |
| Number of Rows | 2 | |
| Housing Material | Liquid Crystal Polymer | |
| Connector Gender | Male | |
| Orientation | Right Angle | |
| Colour | Black | |
| Wire Connection Method | Solder | |
| Voltage | 250V | |
| Depth | 17.8mm | |
| Series | MCDN 1.5/ 6-G1-3.5 P26THR | |
| Width | 22.4mm | |
| Standards/Approvals | cULus, EU REACH SVHC, EU RoHS, CSA, CHINA RoHS | |
| Length | 13.3mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 6 | ||
Pitch 3.5mm | ||
Current 8A | ||
Number of Rows 2 | ||
Housing Material Liquid Crystal Polymer | ||
Connector Gender Male | ||
Orientation Right Angle | ||
Colour Black | ||
Wire Connection Method Solder | ||
Voltage 250V | ||
Depth 17.8mm | ||
Series MCDN 1.5/ 6-G1-3.5 P26THR | ||
Width 22.4mm | ||
Standards/Approvals cULus, EU REACH SVHC, EU RoHS, CSA, CHINA RoHS | ||
Length 13.3mm | ||
- COO (Country of Origin):
- BG
PCB headers, nominal cross section: 1.5 mm², color: black, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 12, Number of rows: 2, Number of positions per row: 6, number of connections: 12, product range: MCDN 1,5/..-G1-THR, pitch: 3.5 mm, mounting: THR soldering, pin layout: Linear pinning, solder pin [P]: 2.6 mm, Stecksystem: MINI COMBICON, Locking: without, type of packaging: packed in cardboard, The pin length is 2.6 mm. User information and design recommendations on Through Hole Reflow Technology can be found at: "Downloads"
Related links
- Phoenix Contact MCDN 1.5/ 6-G1-3.5 P14THR Series Pluggable Terminal Block 3.5 mm Pitch 1953952
- Phoenix Contact MCDNV 1.5/6-G1-3.5 P26THR Series Pluggable Terminal Block 3.5 mm Pitch 1952827
- Phoenix Contact MCDN 1.5/12-G1-3.5 P26THR Series Pluggable Terminal Block 3.5 mm Pitch 1953813
- Phoenix Contact MCDN 1.5/11-G1-3.5 P26THR Series Pluggable Terminal Block 3.5 mm Pitch 1953800
- Phoenix Contact MCDN 1.5/13-G1-3.5 P26THR Series Pluggable Terminal Block 3.5 mm Pitch 1953826
- Phoenix Contact MCDN 1.5/10-G1-3.5 P26THR R56 Series Pluggable Terminal Block 3.5 mm Pitch 1786756
- Phoenix Contact MCDN 1.5/8-G1-3.5 P26THR R56 Series Pluggable Terminal Block 3.5 mm Pitch 1786743
- Phoenix Contact MCDNV 1.5/6-G1-3.5 P14THR Series Pluggable Terminal Block 3.5 mm Pitch 1953046
