Phoenix Contact 5, 5/ 4-STF-3, MC 1 Series Pluggable Terminal Block, 4-Contact, 3.5 mm Pitch, 1 Row, 1847071
- RS Stock No.:
- 241-5967
- Mfr. Part No.:
- 1847071
- Brand:
- Phoenix Contact
Subtotal (1 pack of 250 units)*
$1,656.75
(exc. GST)
$1,822.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 250 + | $6.627 | $1,656.75 |
*price indicative
- RS Stock No.:
- 241-5967
- Mfr. Part No.:
- 1847071
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Current | 8A | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 2mm² | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Screw Connection with Tension Sleeve | |
| Voltage | 160V | |
| Width | 24.3mm | |
| Standards/Approvals | IECEE CB Scheme, VDE, cULus Recognised, CSA, EAC | |
| Length | 16.1mm | |
| Series | 5, 5/ 4-STF-3, MC 1 | |
| Depth | 11.1mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Current 8A | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 2mm² | ||
Connector Gender Female | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Screw Connection with Tension Sleeve | ||
Voltage 160V | ||
Width 24.3mm | ||
Standards/Approvals IECEE CB Scheme, VDE, cULus Recognised, CSA, EAC | ||
Length 16.1mm | ||
Series 5, 5/ 4-STF-3, MC 1 | ||
Depth 11.1mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact's PCB connector has nominal cross section of 1.5 mm². It has nominal current of 8 A and rated voltage (III/2) of 160 V.
Well-known connection principle allows worldwide use
Low temperature rise, thanks to maximum contact force
Allows connection of two conductors
Screwable flange for superior mechanical stability
Related links
- Phoenix Contact 5 MC 1 Series Pluggable Terminal Block 3.5 mm Pitch 1847181
- Phoenix Contact 5 MC 1 Series Pluggable Terminal Block 3.5 mm Pitch 1847097
- Phoenix Contact 5 MC 1 Series Pluggable Terminal Block 3.5 mm Pitch 1847204
- Phoenix Contact 5/5-ST-3 MC 1 Series Pluggable Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact 5/15-STF-3 MC 1 Series Pluggable Terminal Block 3.81 mm Pitch 1827839
- Phoenix Contact 5/15-STF-3 MC 1 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Phoenix Contact 5/12-STF-3 MC 1 Series Pluggable Terminal Block 3.81 mm Pitch 1827800
- Phoenix Contact 5/16-STF-3 FRONT-MC 1 Series Pluggable Terminal Block 3.81 mm Pitch 1850990
