Phoenix Contact 5/12-STF-3, 81, MC 1 Series Pluggable Terminal Block, 12-Contact, 3.81 mm Pitch, 1 Row, 1827800

Subtotal (1 pack of 50 units)*

$995.40

(exc. GST)

$1,094.95

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +$19.908$995.40

*price indicative

RS Stock No.:
241-5956
Mfr. Part No.:
1827800
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Pluggable Terminal Block

Number of Contacts

12

Pitch

3.81mm

Number of Rows

1

Current

8A

Minimum Wire Size mm²

0.14mm²

Housing Material

Copper Alloy

Maximum Wire Size mm²

1.5mm²

Connector Gender

Female

Minimum Wire Size AWG

16AWG

Maximum Wire Size AWG

28AWG

Orientation

Straight

Colour

Green

Wire Connection Method

Screw Connection with Tension Sleeve

Voltage

160V

Width

56.11mm

Standards/Approvals

CSA, cULus Recognised, EAC, IECEE CB Scheme, VDE Gutachten mit Fertigungsüberwachung

Length

16.1mm

Depth

11.1mm

Series

5/12-STF-3, 81, MC 1

COO (Country of Origin):
DE
The Phoenix Contact's PCB connector has nominal cross section of 1.5 mm², nominal current of 8 A and rated voltage (III/2) of 160 V. Tin contact surface ,female connector with single row and 12 positions per row.

Well-known connection principle allows worldwide use

Low temperature rise, thanks to maximum contact force

Allows connection of two conductors

Screwable flange for superior mechanical stability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy