WAGO 733 Series Pluggable Terminal Block, 2-Contact, 2.5 mm Pitch, 1 Row, 733-362
- RS Stock No.:
- 240-7924
- Distrelec Article No.:
- 304-29-269
- Mfr. Part No.:
- 733-362
- Brand:
- WAGO
Subtotal (1 pack of 200 units)*
$242.20
(exc. GST)
$266.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 400 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 200 + | $1.211 | $242.20 |
*price indicative
- RS Stock No.:
- 240-7924
- Distrelec Article No.:
- 304-29-269
- Mfr. Part No.:
- 733-362
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 2 | |
| Pitch | 2.5mm | |
| Current | 10A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Connector Gender | Male | |
| Colour | Light Grey | |
| Voltage | 320V | |
| Series | 733 | |
| Depth | 8.9mm | |
| Standards/Approvals | UL, CSA, RoHS | |
| Width | 7.5mm | |
| Length | 3.7mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 2 | ||
Pitch 2.5mm | ||
Current 10A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Connector Gender Male | ||
Colour Light Grey | ||
Voltage 320V | ||
Series 733 | ||
Depth 8.9mm | ||
Standards/Approvals UL, CSA, RoHS | ||
Width 7.5mm | ||
Length 3.7mm | ||
The WAGO 2 pole angled THT male header is 100% protected against mis mating. Header housing is moulded of THT-compatible insulation material for lead-free reflow soldering. Separated pin slots prevent damage and make the headers touch-proof when unplugged
Coding option available
Tin-plated contacts
0.8 x 0.8 mm solder pin dimensions
Related links
- WAGO 733 Series Pluggable Terminal Block 2.5 mm Pitch 733-102-1
- WAGO 733 Series Pluggable Terminal Block 2.5 mm Pitch 733-102
- WAGO 733 Series Pluggable Terminal Block 2.5 mm Pitch 733-103
- WAGO 733 Series Pluggable Terminal Block 2.5 mm Pitch 733-103-1
- WAGO 733 Series Pluggable Terminal Block 2.5 mm Pitch 733-112
- WAGO 733 Series Pluggable Terminal Block 2.5 mm Pitch 733-104-1
- WAGO 733 Series Pluggable Terminal Block 2.5 mm Pitch 733-105-1
- WAGO 733 Series Pluggable Terminal Block Headers & Socket, 2.5 mm Pitch
