WAGO 714 Series Pluggable Terminal Block, 8-Contact, 3.5 mm Pitch, 1 Row, 714-168
- RS Stock No.:
- 240-7921
- Mfr. Part No.:
- 714-168
- Brand:
- WAGO
Subtotal (1 pack of 200 units)*
$1,371.80
(exc. GST)
$1,509.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 200 + | $6.859 | $1,371.80 |
*price indicative
- RS Stock No.:
- 240-7921
- Mfr. Part No.:
- 714-168
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 8 | |
| Pitch | 3.5mm | |
| Current | 10A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Connector Gender | Male | |
| Colour | Black | |
| Voltage | 320V | |
| Series | 714 | |
| Standards/Approvals | RoHS, UL, CSA | |
| Depth | 9.7mm | |
| Width | 29.4mm | |
| Length | 3.4mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 8 | ||
Pitch 3.5mm | ||
Current 10A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Connector Gender Male | ||
Colour Black | ||
Voltage 320V | ||
Series 714 | ||
Standards/Approvals RoHS, UL, CSA | ||
Depth 9.7mm | ||
Width 29.4mm | ||
Length 3.4mm | ||
- COO (Country of Origin):
- DE
The WAGO 8 pole angled THT male header housing is moulded of THR-compatible insulation material for lead-free Reflow soldering. Separated pin slots prevent damage and make the headers touch-proof when unplugged.
Coding option available
Tin-plated contacts
Related links
- WAGO 714 Series Pluggable Terminal Block 3.5 mm Pitch 714-138
- WAGO 714 Series Pluggable Terminal Block 3.5 mm Pitch 714-142
- WAGO 714 Series Pluggable Terminal Block 3.5 mm Pitch 714-136
- WAGO 714 Series Pluggable Terminal Block 3.5 mm Pitch 714-132
- WAGO 714 Series Pluggable Terminal Block 3.5 mm Pitch 714-163
- WAGO 714 Series Pluggable Terminal Block 3.5 mm Pitch 714-162
- WAGO 714 Series Pluggable Terminal Block 3.5 mm Pitch 714-133
- WAGO 714 Series Pluggable Terminal Block 3.5 mm Pitch 714-164
