WAGO 713 Series Pluggable Terminal Block, 20-Contact, 3.5 mm Pitch, 2 Row, 713-1430
- RS Stock No.:
- 240-7896
- Distrelec Article No.:
- 304-33-192
- Mfr. Part No.:
- 713-1430
- Brand:
- WAGO
Subtotal (1 pack of 25 units)*
$297.10
(exc. GST)
$326.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | $11.884 | $297.10 |
*price indicative
- RS Stock No.:
- 240-7896
- Distrelec Article No.:
- 304-33-192
- Mfr. Part No.:
- 713-1430
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 20 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.5mm | |
| Number of Rows | 2 | |
| Current | 10A | |
| Housing Material | Polyamide | |
| Connector Gender | Male | |
| Colour | Black | |
| Voltage | 320V | |
| Length | 3.8mm | |
| Depth | 13.5mm | |
| Standards/Approvals | RoHS, CSA, UL | |
| Series | 713 | |
| Width | 36.5mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 20 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.5mm | ||
Number of Rows 2 | ||
Current 10A | ||
Housing Material Polyamide | ||
Connector Gender Male | ||
Colour Black | ||
Voltage 320V | ||
Length 3.8mm | ||
Depth 13.5mm | ||
Standards/Approvals RoHS, CSA, UL | ||
Series 713 | ||
Width 36.5mm | ||
- COO (Country of Origin):
- PL
The WAGO 20 pole angled THT male header is 100% protected against mis mating. Header housing is moulded of THT-compatible insulation material for lead-free reflow soldering. Separated pin slots prevent damage and make the headers touch-proof when unplugge
Coding option available
Tin-plated contacts
0.8 x 0.8 mm solder pin dimensions
Related links
- WAGO 713 Series Pluggable Terminal Block 3.5 mm Pitch 713-1410
- WAGO 713 Series Pluggable Terminal Block 3.5 mm Pitch 713-1406
- WAGO 713 Series Pluggable Terminal Block 3.5 mm Pitch 713-1428
- WAGO 713 Series Pluggable Terminal Block 3.5 mm Pitch 713-1424
- WAGO 713 Series Pluggable Terminal Block 3.5 mm Pitch 713-1425
- WAGO 713 Series Pluggable Terminal Block 3.5 mm Pitch 713-1423
- WAGO 713 Series Pluggable Terminal Block 3.5 mm Pitch 713-1426
- WAGO 713 Series Pluggable Terminal Block 3.5 mm Pitch 713-1405
