WAGO 713 Series Pluggable Terminal Block, 10-Contact, 3.5 mm Pitch, 2 Row, 713-1405

Subtotal (1 pack of 50 units)*

$303.55

(exc. GST)

$333.90

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +$6.071$303.55

*price indicative

RS Stock No.:
240-7887
Distrelec Article No.:
304-33-185
Mfr. Part No.:
713-1405
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Pluggable Terminal Block

Number of Contacts

10

Pitch

3.5mm

Current

10A

Number of Rows

2

Housing Material

Polyamide

Connector Gender

Male

Colour

Black

Voltage

320V

Standards/Approvals

CSA, RoHS, UL

Series

713

Depth

13.3mm

Width

19mm

Length

3.8mm

COO (Country of Origin):
PL
The WAGO 10 pole straight THT male header is 100% protected against mis mating. Header housing is moulded of THT-compatible insulation material for lead-free reflow soldering. Separated pin slots prevent damage and make the headers touch-proof when unplug

Coding option available

Tin-plated contacts

0.8 x 0.8 mm solder pin dimensions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy