WAGO Pluggable Terminal Block, 20-Contact, 3.5 mm Pitch, 2 Row, 713-1110

Subtotal (1 pack of 25 units)*

$729.13

(exc. GST)

$802.05

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 +$29.165$729.13

*price indicative

RS Stock No.:
240-7886
Distrelec Article No.:
304-33-184
Mfr. Part No.:
713-1110
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

20

Product Type

Pluggable Terminal Block

Pitch

3.5mm

Number of Rows

2

Current

10A

Minimum Wire Size mm²

0.25mm²

Maximum Wire Size mm²

1mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

16AWG

Colour

Black

Wire Connection Method

Cage Clamp

Voltage

160V

Standards/Approvals

RoHS

Length

18.8mm

Depth

16mm

Width

36.5mm

COO (Country of Origin):
PL
The WAGO 1-conductor female plug with 20 pole is an unique, compact, double-row connector for conductor cross-sections up to 1.5 mm2. It provides high-density, wire-to-board connections in very confined spaces. It also provides easy access to operating sl

Coding fingers provide 100% protection against mis mating

Coding fingers provide 100% protection against mis mating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy