WAGO 252 Series Pluggable Terminal Block, 10-Contact, 3.5 mm Pitch, 1 Row, 252-910

Subtotal (1 pack of 500 units)*

$2,460.50

(exc. GST)

$2,706.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
500 +$4.921$2,460.50

*price indicative

RS Stock No.:
240-7798
Mfr. Part No.:
252-910
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

10

Product Type

Pluggable Terminal Block

Pitch

3.5mm

Number of Rows

1

Housing Material

Polyamide

Connector Gender

Male

Colour

Black

Voltage

300V

Standards/Approvals

CSA, RoHS, UL

Length

3.5mm

Series

252

COO (Country of Origin):
DE
The WAGO straight THT male header has 10-poles and comes in black colour.

1.2 (+0.05) mm drilled hole diameter needed

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy