WAGO 252 Series Pluggable Terminal Block, 6-Contact, 3.5 mm Pitch, 1 Row, 252-906
- RS Stock No.:
- 240-7796
- Mfr. Part No.:
- 252-906
- Brand:
- WAGO
Subtotal (1 pack of 500 units)*
$1,520.00
(exc. GST)
$1,670.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 500 + | $3.04 | $1,520.00 |
*price indicative
- RS Stock No.:
- 240-7796
- Mfr. Part No.:
- 252-906
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 6 | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Connector Gender | Male | |
| Colour | Black | |
| Voltage | 300V | |
| Length | 3.5mm | |
| Standards/Approvals | CSA, RoHS, UL | |
| Series | 252 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 6 | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Connector Gender Male | ||
Colour Black | ||
Voltage 300V | ||
Length 3.5mm | ||
Standards/Approvals CSA, RoHS, UL | ||
Series 252 | ||
- COO (Country of Origin):
- DE
The WAGO straight THT male header has 6-poles and comes in black colour.
1.2 (+0.05) mm drilled hole diameter needed
Related links
- WAGO 252 Series Pluggable Terminal Block 3.5 mm Pitch 252-905
- WAGO 252 Series Pluggable Terminal Block 3.5 mm Pitch 252-910
- WAGO 252 Series Pluggable Terminal Block 3.5 mm Pitch 252-908
- WAGO 252 Series Pluggable Terminal Block 3.5 mm Pitch 252-903
- WAGO 252 Series Pluggable Terminal Block 3.5 mm Pitch 252-902
- WAGO 252 Series Pluggable Terminal Block 3.5 mm Pitch 252-904
- WAGO PCB Terminal Block 3.5 mm Pitch 252-106
- WAGO PCB Terminal Block 3.5 mm Pitch 252-108
