WAGO 231 Series Pluggable Terminal Block, 8-Contact, 5.08 mm Pitch, 1 Row, 231-538/001-000

Subtotal (1 pack of 100 units)*

$462.00

(exc. GST)

$508.00

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Pack*
100 +$4.62$462.00

*price indicative

RS Stock No.:
240-7769
Mfr. Part No.:
231-538/001-000
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Pluggable Terminal Block

Number of Contacts

8

Pitch

5.08mm

Number of Rows

1

Current

10A

Housing Material

Polyamide

Connector Gender

Male

Colour

Orange

Voltage

320V

Depth

12mm

Standards/Approvals

CSA, RoHS, UL

Length

3.8mm

Series

231

Width

43.76mm

The WAGO 8 pole angled THT male header has solder pin with 1 x 1 mm cross section. Rated for 320 V nominal voltage (III/3) and 12 A current as per IEC/EN.

With coding fingers

Tin-plated contacts

Related links