Phoenix Contact MSTB Series Pluggable Terminal Block, 3-Contact, 5.08 mm Pitch, 1 Row, 1161197
- RS Stock No.:
- 240-3073
- Mfr. Part No.:
- 1161197
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
$412.10
(exc. GST)
$453.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | $4.121 | $412.10 |
*price indicative
- RS Stock No.:
- 240-3073
- Mfr. Part No.:
- 1161197
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 3 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5.08mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.2mm² | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Straight | |
| Colour | Blue | |
| Wire Connection Method | Screw | |
| Voltage | 320V | |
| Depth | 14.5mm | |
| Standards/Approvals | IEC | |
| Length | 12mm | |
| Series | MSTB | |
| Width | 16.24mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 3 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5.08mm | ||
Current 12A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.2mm² | ||
Connector Gender Female | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Straight | ||
Colour Blue | ||
Wire Connection Method Screw | ||
Voltage 320V | ||
Depth 14.5mm | ||
Standards/Approvals IEC | ||
Length 12mm | ||
Series MSTB | ||
Width 16.24mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact has PCB connector with 3 Number of positions and size of pitch is 5.08 mm. The Nominal current of the connector is 12 A and voltage is 320 V.
Low temperature rise due to maximum contact force
Allows connection of two conductors
- RS Stock No. 2544742
- Mfr. Part No. 1835106
Each (In a Pack of 50)
$4.985
- RS Stock No. 0565693
- Mfr. Part No. 0707374
1 Pack of 50
$1,829.01
- RS Stock No. 1896571
- Mfr. Part No. 1759020
Each (In a Pack of 5)
$1.45
Phoenix Contact MSTB 2.5/3-STZ-5.08 Series Pluggable Terminal Block, 3-Contact, 5.08 mm Pitch, 1 Row
- RS Stock No. 8026325
- Mfr. Part No. 1776168
Each
$7.10
Related links
- Phoenix Contact COMBICON MSTB Series Pluggable Terminal Block 5.08 mm Pitch 1759020
- Phoenix Contact MSTB 2.5/3-STZ-5.08 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact MSTB 2.5/3-STF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact MSTB 2.5 HC/ 3-G-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1712461
- Phoenix Contact MSTB 2.5/3-ST-5.08-LR Series Pluggable Terminal Block 5.08 mm Pitch 1808899
- Phoenix Contact MSTB 2.5/3-STF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1777992
- Phoenix Contact MSTB 2.5/3-STZ-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1776168
- Phoenix Contact MSTB 2.5 HC/ 3-GF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1924091












