Phoenix Contact Pluggable Terminal Block, 9-Contact, 5.08 mm Pitch, 1 Row, 1110638
- RS Stock No.:
- 240-3034
- Mfr. Part No.:
- 1110638
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$668.80
(exc. GST)
$735.70
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | $13.376 | $668.80 |
*price indicative
- RS Stock No.:
- 240-3034
- Mfr. Part No.:
- 1110638
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 9 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 16A | |
| Minimum Wire Size mm² | 2mm² | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Push-in | |
| Voltage | 320V | |
| Standards/Approvals | cULus Recognised, UL Recognised, VDE | |
| Depth | 15.39mm | |
| Length | 27.37mm | |
| Width | 60.98mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 9 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 16A | ||
Minimum Wire Size mm² 2mm² | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Push-in | ||
Voltage 320V | ||
Standards/Approvals cULus Recognised, UL Recognised, VDE | ||
Depth 15.39mm | ||
Length 27.37mm | ||
Width 60.98mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Phoenix Contact has PCB connector with time-saving push-in connection when lever is closed. This female connector has 9 numbers of position and nominal current of it is 16 A and the voltage is 320 V.
Quick and convenient testing using integrated test option
Clear lever positions provide reliable feedback on opened or closed clamping spaces
Ambient temperature for operation is -40 °C to 105 °C
- RS Stock No. 2544742
- Mfr. Part No. 1835106
Each (In a Pack of 50)
$4.985
- RS Stock No. 2657455
- Mfr. Part No. 1942387
Each (In a Pack of 100)
$5.18
- RS Stock No. 0610065
- Mfr. Part No. 1376508
1 Pack of 100
$245.47
Related links
- Phoenix Contact Pluggable Terminal Block 5.08 mm Pitch 1110614
- Phoenix Contact Pluggable Terminal Block 5.08 mm Pitch 1110636
- Phoenix Contact Pluggable Terminal Block 5.08 mm Pitch 1110590
- WAGO 232 Series Pluggable Terminal Block 5.08 mm Pitch 232-539/007-000
- Phoenix Contact FKCS 2.5/9-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1975147
- Phoenix Contact FKIC 2.5 HC/9-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1942662
- Phoenix Contact FKCN 2.5/9-STF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1754869
- Phoenix Contact MKDSN 1.5/9-5.08 Series PCB Terminal Block 5.08 mm Pitch, 1 Row












