Phoenix Contact Pluggable Terminal Block, 5-Contact, 5.08 mm Pitch, 1 Row, 1110610
- RS Stock No.:
- 240-3008
- Mfr. Part No.:
- 1110610
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
$965.70
(exc. GST)
$1,062.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | $9.657 | $965.70 |
*price indicative
- RS Stock No.:
- 240-3008
- Mfr. Part No.:
- 1110610
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 5 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 16A | |
| Minimum Wire Size mm² | 2mm² | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Push-in | |
| Voltage | 320V | |
| Depth | 20.98mm | |
| Standards/Approvals | cULus Recognised, UL Recognised, VDE | |
| Width | 34.95mm | |
| Length | 33.52mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 16A | ||
Minimum Wire Size mm² 2mm² | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Push-in | ||
Voltage 320V | ||
Depth 20.98mm | ||
Standards/Approvals cULus Recognised, UL Recognised, VDE | ||
Width 34.95mm | ||
Length 33.52mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Phoenix Contact has PCB connector with time-saving push-in connection when lever is closed. This female connector has 5 numbers of position and nominal current of it is 16 A and the voltage is 320 V.
Quick and convenient testing using integrated test option
Clear lever positions provide reliable feedback on opened or closed clamping spaces
Ambient temperature for operation is -40 °C to 105 °C
Related links
- Phoenix Contact Pluggable Terminal Block 5.08 mm Pitch 1110584
- Phoenix Contact Pluggable Terminal Block 5.08 mm Pitch 1110632
- Phoenix Contact COMBICON Control Series Pluggable Terminal Block 5.08 mm Pitch 1899317
- Phoenix Contact COMBICON ICV Series Pluggable Terminal Block 5.08 mm Pitch 1785971
- Phoenix Contact 5/..-ST 5-Contact 1 Row, 1873980
- Phoenix Contact CC 2.5/ 5-GF-5.08 P26THR Series Pluggable Terminal Block 5.08 mm Pitch 1954728
- Phoenix Contact MSTBO 2.5/ 5-GR-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1847136
- Molex 39531 Series Pluggable Terminal Block 5.08 mm Pitch 39531-6005
