Phoenix Contact CLASSIC COMBICON Series Pluggable Terminal Block, 8-Contact, 5.08 mm Pitch, 1 Row, 1110587

Subtotal (1 pack of 50 units)*

$531.45

(exc. GST)

$584.60

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +$10.629$531.45

*price indicative

RS Stock No.:
240-2990
Mfr. Part No.:
1110587
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Pluggable Terminal Block

Number of Contacts

8

Pitch

5.08mm

Current

16A

Number of Rows

1

Minimum Wire Size mm²

0.2mm²

Housing Material

Polyamide

Connector Gender

Female

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

26AWG

Maximum Wire Size AWG

12AWG

Orientation

Straight

Wire Connection Method

Push-in

Colour

Green

Voltage

320V

Series

CLASSIC COMBICON

Standards/Approvals

UL Recognised, cULus Recognised, VDE

Width

42.35mm

Depth

15.39mm

Length

27.37mm

RoHS Status: Exempt

COO (Country of Origin):
PL
The Phoenix Contact has PCB connector with time-saving push-in connection when lever is closed. This female connector has 8 numbers of position and nominal current of it is 16 A and the voltage is 320 V.

Quick and convenient testing using integrated test option

Clear lever positions provide reliable feedback on opened or closed clamping spaces

Ambient temperature for operation is -40 °C to 105 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy