Wurth Elektronik 3470B Series Pluggable Terminal Block, 6-Contact, 2.5 mm Pitch, 1 Row, 691347000006B

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 box of 500 units)*

$1,456.00

(exc. GST)

$1,601.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
500 - 500$2.912$1,456.00
1000 - 4500$2.669$1,334.50
5000 +$2.403$1,201.50

*price indicative

RS Stock No.:
230-1962
Mfr. Part No.:
691347000006B
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Number of Contacts

6

Product Type

Pluggable Terminal Block

Pitch

2.5mm

Current

6A

Number of Rows

1

Housing Material

Polyamide

Connector Gender

Male

Orientation

Vertical

Colour

Black

Wire Connection Method

Cable Entry

Voltage

150V

Series

3470B

Width

5mm

Standards/Approvals

cULus, RoHS

Length

16.7mm

Depth

7.5mm

COO (Country of Origin):
TW
The Wurth Elektronik WR-TBL PCB Terminal Block used liquid crystal polymer insulator material that feature a 2.5mm pitch. It used tin plated brass Terminal and its colour is black.

Operating temperature -40 up to +105 °C

Insulator flammability rating UL94 V-0

Contact resistance 20 mΩ

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy