Wurth Elektronik 3470B Series Pluggable Terminal Block, 5-Contact, 2.5 mm Pitch, 1 Row, 691347000005B
- RS Stock No.:
- 230-1961
- Mfr. Part No.:
- 691347000005B
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$13.16
(exc. GST)
$14.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 5 | $2.632 | $13.16 |
| 10 - 95 | $2.584 | $12.92 |
| 100 + | $2.536 | $12.68 |
*price indicative
- RS Stock No.:
- 230-1961
- Mfr. Part No.:
- 691347000005B
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 5 | |
| Pitch | 2.5mm | |
| Current | 6A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Connector Gender | Male | |
| Orientation | Vertical | |
| Wire Connection Method | Cable Entry | |
| Colour | Black | |
| Voltage | 150V | |
| Depth | 7.5mm | |
| Length | 11.7mm | |
| Width | 5mm | |
| Standards/Approvals | No | |
| Series | 3470B | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 5 | ||
Pitch 2.5mm | ||
Current 6A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Connector Gender Male | ||
Orientation Vertical | ||
Wire Connection Method Cable Entry | ||
Colour Black | ||
Voltage 150V | ||
Depth 7.5mm | ||
Length 11.7mm | ||
Width 5mm | ||
Standards/Approvals No | ||
Series 3470B | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik WR-TBL PCB Terminal Block used liquid crystal polymer insulator material that feature a 2.5mm pitch. It used tin plated brass Terminal and its colour is black.
Operating temperature -40 up to +105 °C
Insulator flammability rating UL94 V-0
Contact resistance 20 mΩ
Related links
- Wurth Elektronik 3470B Series Pluggable Terminal Block 2.5 mm Pitch 691347000005B
- Wurth Elektronik 3470B Series Pluggable Terminal Block 2.5 mm Pitch, 1 Row
- Wurth Elektronik 3470B Series Pluggable Terminal Block 2.5 mm Pitch, 1 Row
- Wurth Elektronik 3470B Series Pluggable Terminal Block 2.5 mm Pitch, 1 Row
- Wurth Elektronik 3470B Series Pluggable Terminal Block 2.5 mm Pitch, 1 Row
- Wurth Elektronik 3470B Series Pluggable Terminal Block 2.5 mm Pitch 691347000002B
- Wurth Elektronik 3470B Series Pluggable Terminal Block 2.5 mm Pitch 691347000006B
- Wurth Elektronik 3470B Series Pluggable Terminal Block 2.5 mm Pitch 691347000003B
