Phoenix Contact PC 6 Series Pluggable Terminal Block, 6-Contact, 7.62 mm Pitch, 1 Row, 1717043
- RS Stock No.:
- 228-7064
- Distrelec Article No.:
- 304-31-657
- Mfr. Part No.:
- 1717043
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 250 more to save $330.25
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$660.80
(exc. GST)
$726.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 200 | $13.216 | $660.80 | - |
| 250 + | $11.895 | $594.75 | $330.25 |
*price indicative
- RS Stock No.:
- 228-7064
- Distrelec Article No.:
- 304-31-657
- Mfr. Part No.:
- 1717043
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 6 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 7.62mm | |
| Current | 41A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide Fibreglass | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Colour | Green | |
| Voltage | 630V | |
| Length | 28.2mm | |
| Standards/Approvals | No | |
| Width | 53.74mm | |
| Series | PC 6 | |
| Depth | 16.1mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 6 | ||
Product Type Pluggable Terminal Block | ||
Pitch 7.62mm | ||
Current 41A | ||
Number of Rows 1 | ||
Housing Material Polyamide Fibreglass | ||
Connector Gender Male | ||
Orientation Straight | ||
Colour Green | ||
Voltage 630V | ||
Length 28.2mm | ||
Standards/Approvals No | ||
Width 53.74mm | ||
Series PC 6 | ||
Depth 16.1mm | ||
- COO (Country of Origin):
- CN
The Phoenix Contact printed-circuit board connector increased touch protection in the pin connector pattern for maximum safety even when not plugged in and it has easy PCB replacement because of used plug-in module. It has nominal cross section 6 mm² and its colour is black and it used tin type of contact with well-known mounting principle allows worldwide use.
Ambient temperature (operation) -40 °C to 100 °C
Insulating material PA
Rated voltage (III/2) 630 V
- RS Stock No. 2287058
- Mfr. Part No. 1717021
Each (In a Pack of 50)
$12.39
- RS Stock No. 2287012
- Mfr. Part No. 1054548
Each (In a Pack of 50)
$8.32
- RS Stock No. 2287056
- Mfr. Part No. 1717019
Each (In a Pack of 50)
$10.307
- RS Stock No. 2287061
- Mfr. Part No. 1717035
Each (In a Pack of 50)
$9.176
Related links
- Phoenix Contact PC 6 Series Pluggable Terminal Block 7.62 mm Pitch 1717021
- Phoenix Contact PC 6 Series Pluggable Terminal Block 7.62 mm Pitch 1717019
- Phoenix Contact PC 6 Series Pluggable Terminal Block 7.62 mm Pitch 1717027
- Phoenix Contact PC 6 Series Pluggable Terminal Block 7.62 mm Pitch 1054548
- Phoenix Contact PC 6 Series Pluggable Terminal Block 7.62 mm Pitch 1717035
- Phoenix Contact PC 6 Series Pluggable Terminal Block 7.62 mm Pitch 1717036
- Phoenix Contact PC 6 Series Pluggable Terminal Block 7.62 mm Pitch 1044740
- Phoenix Contact PC 6 Series Pluggable Terminal Block 7.62 mm Pitch 1717025












