Phoenix Contact PC 6 Series Pluggable Terminal Block, 2-Contact, 7.62 mm Pitch, 1 Row, 1044740

Get a bulk buy discount

Add 100 more to save 9%

View bulk pricing options

Subtotal (1 pack of 20 units)*

$573.82

(exc. GST)

$631.20

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
20 - 80$28.691$573.82-
100 +$25.822$516.449%

*price indicative

RS Stock No.:
228-6957
Distrelec Article No.:
304-31-648
Mfr. Part No.:
1044740
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Pluggable Terminal Block

Number of Contacts

2

Pitch

7.62mm

Current

32A

Number of Rows

1

Housing Material

Polyamide

Maximum Wire Size mm²

16mm²

Connector Gender

Female

Orientation

0°

Wire Connection Method

Displacement

Colour

Green

Voltage

1kV

Length

28.75mm

Width

24.4mm

Series

PC 6

Standards/Approvals

CHINA RoHS, cULus, EU REACH, RoHS, VDE

Depth

58mm

COO (Country of Origin):
SK
The Phoenix Contact Shielded SMD female connector has flexible device design, various numbers of positions, designs, and stack heights with high wipe length. It used gold-plated contact ensure transfer quality remains stable over the long term. It used nominal current 1.7 A and its colour is black. It has reliable mechanical and electrical connection.

Ambient temperature (operation) -55 °C to 125 °C

Insulating material LCP

Test voltage 500 V AC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy